
CZB2AGTTD601P | |
|---|---|
DigiKey Part Number | 2019-CZB2AGTTD601PTR-ND - Tape & Reel (TR) 2019-CZB2AGTTD601PCT-ND - Cut Tape (CT) 2019-CZB2AGTTD601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB2AGTTD601P |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer KOA Speer Electronics, Inc. | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBGK00201209601Y00 | Pulse Electronics | 34.591 | 553-BBGK00201209601Y00CT-ND | 0,08000 € | Parametric Equivalent |
| EMI0805R-600 | Delevan | 4.000 | 197-EMI0805R-600CT-ND | 0,93000 € | Parametric Equivalent |
| FB201209T-601Y-S-1 | Cal-Chip Electronics, Inc. | 416 | 4713-FB201209T-601Y-S-1CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,05040 € | 12,60 € |
| 500 | 0,04472 € | 22,36 € |
| 1.000 | 0,03945 € | 39,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03000 € | 120,00 € |
| 8.000 | 0,02576 € | 206,08 € |
| 12.000 | 0,02550 € | 306,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

