
CZB2AGTTD102P | |
|---|---|
DigiKey Part Number | 2019-CZB2AGTTD102PTR-ND - Tape & Reel (TR) 2019-CZB2AGTTD102PCT-ND - Cut Tape (CT) 2019-CZB2AGTTD102PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB2AGTTD102P |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 10 | 0,09900 $ | 0,99 $ |
| 25 | 0,08600 $ | 2,15 $ |
| 50 | 0,07720 $ | 3,86 $ |
| 100 | 0,06910 $ | 6,91 $ |
| 250 | 0,05932 $ | 14,83 $ |
| 500 | 0,05262 $ | 26,31 $ |
| 1.000 | 0,04642 $ | 46,42 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03530 $ | 141,20 $ |
| 8.000 | 0,03031 $ | 242,48 $ |
| 12.000 | 0,03000 $ | 360,00 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16660 $ |

