
CFS1/4CVTR223J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CVTR223JTR-ND - Tape & Reel (TR) 2019-CFS1/4CVTR223JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CVTR223J |
Description | RES 22K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05680 € | 5,68 € |
| 250 | 0,04860 € | 12,15 € |
| 500 | 0,04350 € | 21,75 € |
| 1.000 | 0,03913 € | 39,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03351 € | 100,53 € |
| 6.000 | 0,03064 € | 183,84 € |
| 9.000 | 0,02917 € | 262,53 € |
| 15.000 | 0,02750 € | 412,50 € |
| 21.000 | 0,02650 € | 556,50 € |
| 30.000 | 0,02553 € | 765,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

