
CFS1/4CT52R822J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R822JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R822JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R822J |
Description | RES 8.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02290 € | 2,29 € |
| 250 | 0,01952 € | 4,88 € |
| 500 | 0,01730 € | 8,65 € |
| 1.000 | 0,01544 € | 15,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01212 € | 60,60 € |
| 10.000 | 0,01103 € | 110,30 € |
| 15.000 | 0,01047 € | 157,05 € |
| 25.000 | 0,00984 € | 246,00 € |
| 35.000 | 0,00946 € | 331,10 € |
| 50.000 | 0,00909 € | 454,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

