
CFS1/4CT52R470G | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R470GTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R470GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R470G |
Description | RES 47 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06670 € | 6,67 € |
| 250 | 0,05716 € | 14,29 € |
| 500 | 0,05120 € | 25,60 € |
| 1.000 | 0,04614 € | 46,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03710 € | 185,50 € |
| 10.000 | 0,03415 € | 341,50 € |
| 15.000 | 0,03263 € | 489,45 € |
| 25.000 | 0,03092 € | 773,00 € |
| 35.000 | 0,02989 € | 1.046,15 € |
| 50.000 | 0,02890 € | 1.445,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

