330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52R331J

DigiKey Part Number
2019-CFS1/4CT52R331JTR-ND - Tape & Reel (TR)
2019-CFS1/4CT52R331JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFS1/4CT52R331J
Description
RES 330 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
250,03000 €0,75 €
500,02620 €1,31 €
1000,02290 €2,29 €
2500,01952 €4,88 €
5000,01730 €8,65 €
1.0000,01544 €15,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01212 €60,60 €
10.0000,01103 €110,30 €
15.0000,01047 €157,05 €
25.0000,00984 €246,00 €
35.0000,00946 €331,10 €
50.0000,00909 €454,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €