1.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52R162J

DigiKey Part Number
2019-CFS1/4CT52R162JTR-ND - Tape & Reel (TR)
2019-CFS1/4CT52R162JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFS1/4CT52R162J
Description
RES 1.6K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF14JT1K60Stackpole Electronics Inc30.692CF14JT1K60CT-ND0,09000 €Similar
In-Stock: 4.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03000 €0,75 €
500,02640 €1,32 €
1000,02310 €2,31 €
2500,01968 €4,92 €
5000,01744 €8,72 €
1.0000,01557 €15,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01221 €61,05 €
10.0000,01112 €111,20 €
15.0000,01055 €158,25 €
25.0000,00991 €247,75 €
35.0000,00953 €333,55 €
50.0000,00916 €458,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €