
CFS1/4CT52R155J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R155JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R155JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R155J |
Description | RES 1.5M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,04920 € | 4,92 € |
| 250 | 0,04208 € | 10,52 € |
| 500 | 0,03758 € | 18,79 € |
| 1.000 | 0,03375 € | 33,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02695 € | 134,75 € |
| 10.000 | 0,02473 € | 247,30 € |
| 15.000 | 0,02358 € | 353,70 € |
| 25.000 | 0,02229 € | 557,25 € |
| 35.000 | 0,02152 € | 753,20 € |
| 50.000 | 0,02076 € | 1.038,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

