
CFS1/4CT52R151J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R151JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R151JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R151J |
Description | RES 150 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02320 € | 2,32 € |
| 250 | 0,01976 € | 4,94 € |
| 500 | 0,01752 € | 8,76 € |
| 1.000 | 0,01564 € | 15,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01227 € | 61,35 € |
| 10.000 | 0,01117 € | 111,70 € |
| 15.000 | 0,01060 € | 159,00 € |
| 25.000 | 0,00996 € | 249,00 € |
| 35.000 | 0,00958 € | 335,30 € |
| 50.000 | 0,00920 € | 460,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

