
CFS1/4CT52R102J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R102JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R102JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R102J |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01924 € | 4,81 € |
| 500 | 0,01708 € | 8,54 € |
| 1.000 | 0,01524 € | 15,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01196 € | 59,80 € |
| 10.000 | 0,01088 € | 108,80 € |
| 15.000 | 0,01033 € | 154,95 € |
| 25.000 | 0,00970 € | 242,50 € |
| 35.000 | 0,00933 € | 326,55 € |
| 50.000 | 0,00897 € | 448,50 € |
| 60.000 | 0,00879 € | 527,40 € |
| 120.000 | 0,00819 € | 982,80 € |
| 125.000 | 0,00816 € | 1.020,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

