
CFS1/4CMTR104J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CMTR104JTR-ND - Tape & Reel (TR) 2019-CFS1/4CMTR104JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CMTR104J |
Description | RES 100K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 $ | 0,16 $ |
| 10 | 0,10100 $ | 1,01 $ |
| 25 | 0,08480 $ | 2,12 $ |
| 50 | 0,07460 $ | 3,73 $ |
| 100 | 0,06600 $ | 6,60 $ |
| 250 | 0,05648 $ | 14,12 $ |
| 500 | 0,05054 $ | 25,27 $ |
| 1.000 | 0,04547 $ | 45,47 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03894 $ | 116,82 $ |
| 6.000 | 0,03560 $ | 213,60 $ |
| 9.000 | 0,03389 $ | 305,01 $ |
| 15.000 | 0,03195 $ | 479,25 $ |
| 21.000 | 0,03080 $ | 646,80 $ |
| 30.000 | 0,02967 $ | 890,10 $ |
| Unit Price without VAT: | 0,16000 $ |
|---|---|
| Unit Price with VAT: | 0,19040 $ |

