
CFS1/4CMTA302J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CMTA302JCT-ND - Cut Tape (CT) 2019-CFS1/4CMTA302JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CMTA302J |
Description | RES 3K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,04800 € | 12,00 € |
| 500 | 0,04296 € | 21,48 € |
| 1.000 | 0,03864 € | 38,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03309 € | 99,27 € |
| 6.000 | 0,03026 € | 181,56 € |
| 9.000 | 0,02880 € | 259,20 € |
| 15.000 | 0,02716 € | 407,40 € |
| 21.000 | 0,02617 € | 549,57 € |
| 30.000 | 0,02521 € | 756,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

