
CFS1/4C473J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4C473J-ND |
Manufacturer | |
Manufacturer Product Number | CFS1/4C473J |
Description | RES 47K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS1/4CT52R473J | KOA Speer Electronics, Inc. | 10.522 | 2019-CFS1/4CT52R473JCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03970 € | 3,97 € |
| 250 | 0,03388 € | 8,47 € |
| 500 | 0,03018 € | 15,09 € |
| 2.000 | 0,02444 € | 48,88 € |
| 6.000 | 0,02103 € | 126,18 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

