
CFS1/4C101J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4C101J-ND |
Manufacturer | |
Manufacturer Product Number | CFS1/4C101J |
Description | RES 100 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04090 € | 4,09 € |
| 250 | 0,03488 € | 8,72 € |
| 500 | 0,03110 € | 15,55 € |
| 2.000 | 0,02517 € | 50,34 € |
| 6.000 | 0,02166 € | 129,96 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

