
CFS1/2CT52R104J | |
|---|---|
DigiKey Part Number | 2019-CFS1/2CT52R104JTR-ND - Tape & Reel (TR) 2019-CFS1/2CT52R104JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/2CT52R104J |
Description | RES 100K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.112" Dia x 0.248" L (2.85mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,06672 € | 16,68 € |
| 500 | 0,05984 € | 29,92 € |
| 1.000 | 0,05400 € | 54,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04482 € | 179,28 € |
| 8.000 | 0,04124 € | 329,92 € |
| 12.000 | 0,03940 € | 472,80 € |
| 20.000 | 0,03732 € | 746,40 € |
| 28.000 | 0,03608 € | 1.010,24 € |
| 40.000 | 0,03486 € | 1.394,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

