510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/2CT26A511J

DigiKey Part Number
2019-CFS1/2CT26A511JCT-ND - Cut Tape (CT)
2019-CFS1/2CT26A511JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFS1/2CT26A511J
Description
RES 510 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.112" Dia x 0.248" L (2.85mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11800 €1,18 €
250,09920 €2,48 €
500,08760 €4,38 €
1000,07760 €7,76 €
2500,06672 €16,68 €
5000,05984 €29,92 €
1.0000,05400 €54,00 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04904 €98,08 €
4.0000,04482 €179,28 €
6.0000,04266 €255,96 €
10.0000,04021 €402,10 €
14.0000,03875 €542,50 €
20.0000,03732 €746,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €