510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/2CT26A511J

DigiKey Part Number
2019-CFS1/2CT26A511JCT-ND - Cut Tape (CT)
2019-CFS1/2CT26A511JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFS1/2CT26A511J
Description
RES 510 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.112" Dia x 0.248" L (2.85mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11900 €1,19 €
250,10000 €2,50 €
500,08820 €4,41 €
1000,07820 €7,82 €
2500,06724 €16,81 €
5000,06032 €30,16 €
1.0000,05443 €54,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04943 €98,86 €
4.0000,04518 €180,72 €
6.0000,04300 €258,00 €
10.0000,04053 €405,30 €
14.0000,03906 €546,84 €
20.0000,03762 €752,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €