
CFS1/2CT26A222J | |
|---|---|
DigiKey Part Number | 2019-CFS1/2CT26A222JCT-ND - Cut Tape (CT) 2019-CFS1/2CT26A222JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFS1/2CT26A222J |
Description | RES 2.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.112" Dia x 0.248" L (2.85mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07860 € | 7,86 € |
| 250 | 0,06752 € | 16,88 € |
| 500 | 0,06058 € | 30,29 € |
| 1.000 | 0,05468 € | 54,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04966 € | 99,32 € |
| 4.000 | 0,04539 € | 181,56 € |
| 6.000 | 0,04320 € | 259,20 € |
| 10.000 | 0,04071 € | 407,10 € |
| 14.000 | 0,03923 € | 549,22 € |
| 20.000 | 0,03779 € | 755,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

