Parametric Equivalent

CFS1/2C561J | |
|---|---|
DigiKey Part Number | 2019-CFS1/2C561JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFS1/2C561J |
Description | RES 560 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.112" Dia x 0.248" L (2.85mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09115 € | 91,15 € |
| Unit Price without VAT: | 0,09115 € |
|---|---|
| Unit Price with VAT: | 0,10847 € |


