Parametric Equivalent
Parametric Equivalent

CFS1/2C471J | |
|---|---|
DigiKey Part Number | 2019-CFS1/2C471J-ND |
Manufacturer | |
Manufacturer Product Number | CFS1/2C471J |
Description | RES 470 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.112" Dia x 0.248" L (2.85mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13690 € | 13,69 € |
| 250 | 0,11840 € | 29,60 € |
| 500 | 0,10684 € | 53,42 € |
| 1.000 | 0,09698 € | 96,98 € |
| 5.000 | 0,07943 € | 397,15 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


