Parametric Equivalent
Parametric Equivalent

CFS1/2C222J | |
|---|---|
DigiKey Part Number | 2019-CFS1/2C222JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFS1/2C222J |
Description | RES 2.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.112" Dia x 0.248" L (2.85mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS1/2CT26A222J | KOA Speer Electronics, Inc. | 2.184 | 2019-CFS1/2CT26A222JCT-ND | 0,19000 € | Parametric Equivalent |
| CFS1/2CT52R222J | KOA Speer Electronics, Inc. | 0 | 2019-CFS1/2CT52R222JTR-ND | 0,03927 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09001 € | 90,01 € |
| Unit Price without VAT: | 0,09001 € |
|---|---|
| Unit Price with VAT: | 0,10711 € |


