
CFP1/4CT52R563J | |
|---|---|
DigiKey Part Number | 2019-CFP1/4CT52R563JTR-ND - Tape & Reel (TR) 2019-CFP1/4CT52R563JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFP1/4CT52R563J |
Description | RES 56K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03550 € | 3,55 € |
| 250 | 0,03028 € | 7,57 € |
| 500 | 0,02700 € | 13,50 € |
| 1.000 | 0,02418 € | 24,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01916 € | 95,80 € |
| 10.000 | 0,01752 € | 175,20 € |
| 15.000 | 0,01668 € | 250,20 € |
| 25.000 | 0,01573 € | 393,25 € |
| 35.000 | 0,01516 € | 530,60 € |
| 50.000 | 0,01460 € | 730,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

