390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFP1/4CT52R391J

DigiKey Part Number
2019-CFP1/4CT52R391JTR-ND - Tape & Reel (TR)
2019-CFP1/4CT52R391JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFP1/4CT52R391J
Description
RES 390 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF1/4C391JKOA Speer Electronics, Inc.1.4052019-CF1/4C391J-ND0,10000 €Parametric Equivalent
CF1/4CT26A391JKOA Speer Electronics, Inc.1.7952019-CF1/4CT26A391JCT-ND0,12000 €Parametric Equivalent
CF1/4CT52R391JKOA Speer Electronics, Inc.5.6742019-CF1/4CT52R391JCT-ND0,12000 €Parametric Equivalent
In-Stock: 4.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05500 €0,55 €
250,04600 €1,15 €
500,04020 €2,01 €
1000,03550 €3,55 €
2500,03028 €7,57 €
5000,02700 €13,50 €
1.0000,02418 €24,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01916 €95,80 €
10.0000,01752 €175,20 €
15.0000,01668 €250,20 €
25.0000,01573 €393,25 €
35.0000,01516 €530,60 €
50.0000,01460 €730,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €