
CFP1/4CT52R100J | |
|---|---|
DigiKey Part Number | 2019-CFP1/4CT52R100JTR-ND - Tape & Reel (TR) 2019-CFP1/4CT52R100JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFP1/4CT52R100J |
Description | RES 10 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03600 € | 3,60 € |
| 250 | 0,03068 € | 7,67 € |
| 500 | 0,02734 € | 13,67 € |
| 1.000 | 0,02448 € | 24,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01940 € | 97,00 € |
| 10.000 | 0,01774 € | 177,40 € |
| 15.000 | 0,01689 € | 253,35 € |
| 25.000 | 0,01592 € | 398,00 € |
| 35.000 | 0,01535 € | 537,25 € |
| 50.000 | 0,01479 € | 739,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

