
CF1/4CVTPR472J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CVTPR472JTR-ND - Tape & Reel (TR) 2019-CF1/4CVTPR472JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CVTPR472J |
Description | RES 4.7K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06910 € | 6,91 € |
| 250 | 0,05924 € | 14,81 € |
| 500 | 0,05310 € | 26,55 € |
| 1.000 | 0,04786 € | 47,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04212 € | 105,30 € |
| 5.000 | 0,03853 € | 192,65 € |
| 7.500 | 0,03668 € | 275,10 € |
| 12.500 | 0,03459 € | 432,38 € |
| 17.500 | 0,03335 € | 583,62 € |
| 25.000 | 0,03213 € | 803,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

