
CF1/4CU104J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CU104J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4CU104J |
Description | RES 100K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02370 € | 2,37 € |
| 300 | 0,01953 € | 5,86 € |
| 500 | 0,01788 € | 8,94 € |
| 1.000 | 0,01597 € | 15,97 € |
| 5.000 | 0,01255 € | 62,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

