
CF1/4CT52R331J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R331JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R331JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R331J |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JT330K | Stackpole Electronics Inc | 49.343 | CF14JT330KCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04810 € | 4,81 € |
| 250 | 0,04112 € | 10,28 € |
| 500 | 0,03670 € | 18,35 € |
| 1.000 | 0,03298 € | 32,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02632 € | 131,60 € |
| 10.000 | 0,02415 € | 241,50 € |
| 15.000 | 0,02303 € | 345,45 € |
| 25.000 | 0,02176 € | 544,00 € |
| 35.000 | 0,02101 € | 735,35 € |
| 50.000 | 0,02027 € | 1.013,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

