330 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R331G

DigiKey Part Number
2019-CF1/4CT52R331GTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R331GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R331G
Description
RES 330 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07500 €0,75 €
250,06280 €1,57 €
500,05500 €2,75 €
1000,04870 €4,87 €
2500,04160 €10,40 €
5000,03716 €18,58 €
1.0000,03339 €33,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02665 €133,25 €
10.0000,02445 €244,50 €
15.0000,02332 €349,80 €
25.0000,02204 €551,00 €
35.0000,02127 €744,45 €
50.0000,02053 €1.026,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €