1.2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R1R2J

DigiKey Part Number
2019-CF1/4CT52R1R2JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R1R2JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R1R2J
Description
RES 1.2 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
250,06200 €1,55 €
500,05440 €2,72 €
1000,04810 €4,81 €
2500,04112 €10,28 €
5000,03670 €18,35 €
1.0000,03298 €32,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02632 €131,60 €
10.0000,02415 €241,50 €
15.0000,02303 €345,45 €
25.0000,02176 €544,00 €
35.0000,02101 €735,35 €
50.0000,02027 €1.013,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €