
CF1/4C4R7J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C4R7J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C4R7J |
Description | RES 4.7 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04144 € | 10,36 € |
| 500 | 0,03700 € | 18,50 € |
| 1.000 | 0,03324 € | 33,24 € |
| 5.000 | 0,02653 € | 132,65 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

