
CF1/4C226J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C226J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C226J |
Description | RES 22M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/4CT52R226J | KOA Speer Electronics, Inc. | 811 | 2019-CF1/4CT52R226JCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,04928 € | 12,32 € |
| 500 | 0,04410 € | 22,05 € |
| 1.000 | 0,03969 € | 39,69 € |
| 5.000 | 0,03182 € | 159,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

