390 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R394J

DigiKey Part Number
2019-CF1/2CT52R394JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R394JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R394J
Description
RES 390K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -700ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
250,03520 €0,88 €
500,03080 €1,54 €
1000,02700 €2,70 €
2500,02296 €5,74 €
5000,02040 €10,20 €
1.0000,01823 €18,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01481 €59,24 €
8.0000,01348 €107,84 €
12.0000,01279 €153,48 €
20.0000,01201 €240,20 €
28.0000,01155 €323,40 €
40.0000,01110 €444,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €