2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R2R2J

DigiKey Part Number
2019-CF1/2CT52R2R2JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R2R2JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R2R2J
Description
RES 2.2 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
250,03560 €0,89 €
500,03120 €1,56 €
1000,02740 €2,74 €
2500,02324 €5,81 €
5000,02066 €10,33 €
1.0000,01846 €18,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01500 €60,00 €
8.0000,01365 €109,20 €
12.0000,01295 €155,40 €
20.0000,01216 €243,20 €
28.0000,01169 €327,32 €
40.0000,01124 €449,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €