
CF1/2CT52R181J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R181JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R181JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R181J |
Description | RES 180 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02700 € | 2,70 € |
| 250 | 0,02296 € | 5,74 € |
| 500 | 0,02040 € | 10,20 € |
| 1.000 | 0,01823 € | 18,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01481 € | 59,24 € |
| 8.000 | 0,01348 € | 107,84 € |
| 12.000 | 0,01279 € | 153,48 € |
| 20.000 | 0,01201 € | 240,20 € |
| 28.000 | 0,01155 € | 323,40 € |
| 40.000 | 0,01110 € | 444,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

