
CF1/2C274J | |
|---|---|
DigiKey Part Number | 2019-CF1/2C274J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C274J |
Description | RES 270K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,04040 € | 10,10 € |
| 500 | 0,03610 € | 18,05 € |
| 1.000 | 0,03242 € | 32,42 € |
| 5.000 | 0,02588 € | 129,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

