
CF1/2C202J | |
|---|---|
DigiKey Part Number | 2019-CF1/2C202J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C202J |
Description | RES 2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04670 € | 4,67 € |
| 250 | 0,03992 € | 9,98 € |
| 500 | 0,03564 € | 17,82 € |
| 1.000 | 0,03202 € | 32,02 € |
| 5.000 | 0,02556 € | 127,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

