
CCF1N12TTE | |
|---|---|
DigiKey Part Number | 2019-CCF1N12TTETR-ND - Tape & Reel (TR) 2019-CCF1N12TTECT-ND - Cut Tape (CT) 2019-CCF1N12TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1N12TTE |
Description | FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 73.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm) | |
DC Cold Resistance | 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,85000 € | 4,25 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,65080 € | 32,54 € |
| 100 | 0,60040 € | 60,04 € |
| 250 | 0,53968 € | 134,92 € |
| 500 | 0,49766 € | 248,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48169 € | 481,69 € |
| 2.000 | 0,44381 € | 887,62 € |
| 3.000 | 0,42293 € | 1.268,79 € |
| 5.000 | 0,39789 € | 1.989,45 € |
| 7.000 | 0,38214 € | 2.674,98 € |
| 10.000 | 0,36605 € | 3.660,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

