
CCF1F15TTE | |
|---|---|
DigiKey Part Number | 2019-CCF1F15TTETR-ND - Tape & Reel (TR) 2019-CCF1F15TTECT-ND - Cut Tape (CT) 2019-CCF1F15TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1F15TTE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 125.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm) | |
DC Cold Resistance | 0.0035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,50070 € | 50,07 € |
| 250 | 0,45004 € | 112,51 € |
| 500 | 0,41506 € | 207,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38263 € | 382,63 € |
| 2.000 | 0,35259 € | 705,18 € |
| 3.000 | 0,33604 € | 1.008,12 € |
| 5.000 | 0,31619 € | 1.580,95 € |
| 7.000 | 0,30370 € | 2.125,90 € |
| 10.000 | 0,29094 € | 2.909,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

