
BPR58CR22J | |
|---|---|
DigiKey Part Number | 2019-BPR58CR22J-ND |
Manufacturer | |
Manufacturer Product Number | BPR58CR22J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.551" L x 0.197" W (14.00mm x 5.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,68280 € | 17,07 € |
| 50 | 0,61180 € | 30,59 € |
| 100 | 0,55160 € | 55,16 € |
| 250 | 0,48564 € | 121,41 € |
| 500 | 0,44436 € | 222,18 € |
| 1.000 | 0,40929 € | 409,29 € |
| 5.000 | 0,34688 € | 1.734,40 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

