180 mOhms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPR58CR18J

DigiKey Part Number
2019-BPR58CR18J-ND
Manufacturer
Manufacturer Product Number
BPR58CR18J
Description
RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.551" L x 0.197" W (14.00mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.748" (19.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,79600 €7,96 €
250,68280 €17,07 €
500,61180 €30,59 €
1000,55160 €55,16 €
2500,48564 €121,41 €
5000,44436 €222,18 €
1.0000,40929 €409,29 €
5.0000,34688 €1.734,40 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €