82 mOhms ±10% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPR58C82LK

DigiKey Part Number
2019-BPR58C82LK-ND
Manufacturer
Manufacturer Product Number
BPR58C82LK
Description
RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 mOhms ±10% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.551" L x 0.197" W (14.00mm x 5.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,78200 €7,82 €
250,67080 €16,77 €
500,60120 €30,06 €
1000,54180 €54,18 €
2500,47688 €119,22 €
5000,43622 €218,11 €
1.0000,40166 €401,66 €
5.0000,34016 €1.700,80 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €