Direct

WP-23502-P49 | |
|---|---|
DigiKey Part Number | WP-23502-P49-ND |
Manufacturer | |
Manufacturer Product Number | WP-23502-P49 |
Description | MIC COND ANALOG OMNI -52DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 4 kHz Analog Microphone Electret Condenser Omnidirectional (-52dB ±3dB @ 74dB SPL) Solder Pads |
Category | Sensitivity -52dB ±3dB @ 74dB SPL |
Manufacturer Knowles | Impedance 4.4 kOhms |
Series | Port Location Top |
Packaging Bulk | Ratings Waterproof |
Part Status Obsolete | Termination Solder Pads |
Type Electret Condenser | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Output Type Analog | Height (Max) 0.089" (2.26mm) |
Direction Omnidirectional | Shape Rectangular |
Frequency Range 100 Hz ~ 4 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP-23502-000 | Knowles | 1.216 | 423-WP-23502-000-ND | 36,45000 € | Direct |


