


WBHC-23910-000 | |
|---|---|
DigiKey Part Number | WBHC-23910000-ND |
Manufacturer | |
Manufacturer Product Number | WBHC-23910-000 |
Description | SPEAKER 145OHM TOP PORT 95DB |
Customer Reference | |
Detailed Description | 145 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 5.85 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | WBHC-23910-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 100 Hz ~ 5.85 kHz | |
Frequency - Self Resonant | - | |
Impedance | 145 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.203" L x 0.138" W (5.16mm x 3.51mm) | |
Height - Seated (Max) | 0.120" (3.05mm) |

