WBFK-30000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WBFK-30000-000
Balanced Armature Multiple Drivers and Hybrid Systems

WBFK-30000-000

DigiKey Part Number
WBFK30000000-ND
Manufacturer
Manufacturer Product Number
WBFK-30000-000
Description
SPEAKER 124OHM TOP PORT 95DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
124 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.8 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
WBFK-30000-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 6.8 kHz
Frequency - Self Resonant
-
Impedance
124 Ohms
Efficiency - dBA
95.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.197" L x 0.108" W (5.00mm x 2.73mm)
Height - Seated (Max)
0.260" (6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,01000 €24,01 €
1019,04600 €190,46 €
2517,41360 €435,34 €
5016,28760 €814,38 €
10015,49260 €1.549,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,01000 €
Unit Price with VAT:28,57190 €