Image for TP-24605-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-24605-000

DigiKey Part Number
TP-24605-000-ND
Manufacturer
Manufacturer Product Number
TP-24605-000
Description
MIC COND ANALOG UNI -59DB
Customer Reference
Detailed Description
100 Hz ~ 8.5 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Unidirectional (-59dB ±3dB @ 74dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
TP-24605-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Unidirectional
Frequency Range
100 Hz ~ 8.5 kHz
Sensitivity
-59dB ±3dB @ 74dB SPL
S/N Ratio
-
Impedance
4.4 kOhms
Voltage - Rated
1.3 V
Voltage Range
0.9 V ~ 1.6 V
Current - Supply
100 µA
Port Location
Bottom, Side
Termination
Solder Pads
Size / Dimension
0.141" L x 0.141" W (3.57mm x 3.57mm)
Height (Max)
0.106" (2.70mm)
Shape
Square
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.