
TO38-31020-B21 | |
|---|---|
DigiKey Part Number | 423-1373-ND |
Manufacturer | |
Manufacturer Product Number | TO38-31020-B21 |
Description | MIC COND ANALOG OMNI -54DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Hz ~ 10 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Omnidirectional (-54dB ±3dB @ 74dB SPL) Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 80 Hz ~ 10 kHz | |
Sensitivity | -54dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage Range | 0.9 V ~ 1.6 V | |
Current - Supply | 29 µA | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.053" (1.35mm) | |
Shape | Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,15440 € | 528,86 € |
| Unit Price without VAT: | 21,15440 € |
|---|---|
| Unit Price with VAT: | 25,17374 € |

