
TO-30043-000 | |
|---|---|
DigiKey Part Number | 423-1370-ND |
Manufacturer | |
Manufacturer Product Number | TO-30043-000 |
Description | MIC COND ANALOG OMNI -54DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 70 Hz ~ 5.7 kHz Analog Microphone Electret Condenser Omnidirectional (-54dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TO-30043-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 70 Hz ~ 5.7 kHz | |
Sensitivity | -54dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 3.75 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 75 µA | |
Port Location | Side | |
Termination | Wire Leads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.053" (1.35mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,43840 € | 1.010,96 € |
| Unit Price without VAT: | 40,43840 € |
|---|---|
| Unit Price with VAT: | 48,12170 € |

