
TO-30023-000 | |
|---|---|
DigiKey Part Number | TO-30023-000-ND |
Manufacturer | |
Manufacturer Product Number | TO-30023-000 |
Description | MIC COND ANALOG OMNI -54DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 70 Hz ~ 9.5 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Omnidirectional (-54dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TO-30023-000 Models |
Category | Impedance 3.75 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 0.9 V ~ 1.6 V |
Packaging Tray | Current - Supply 75 µA |
Part Status Active | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.141" L x 0.141" W (3.57mm x 3.57mm) |
Direction Omnidirectional | Height (Max) 0.053" (1.35mm) |
Frequency Range 70 Hz ~ 9.5 kHz | Shape Square |
Sensitivity -54dB ±3dB @ 74dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,22400 € | 505,60 € |
| Unit Price without VAT: | 20,22400 € |
|---|---|
| Unit Price with VAT: | 24,06656 € |

