
TO-30022-000 | |
|---|---|
DigiKey Part Number | TO-30022-000-ND |
Manufacturer | |
Manufacturer Product Number | TO-30022-000 |
Description | MIC COND MATCH ANALOG OMNI |
Customer Reference | |
Detailed Description | 500 Hz ~ 2 kHz Analog Microphone Electret Condenser, Matched Set Omnidirectional (-54dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TO-30022-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Electret Condenser, Matched Set | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 500 Hz ~ 2 kHz | |
Sensitivity | -54dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 3.75 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 75 µA | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.172" L x 0.141" W (4.37mm x 3.58mm) | |
Height (Max) | 0.106" (2.70mm) | |
Shape | Rectangular |

