
TO-24611-D60 | |
|---|---|
DigiKey Part Number | TO-24611-D60-ND |
Manufacturer | |
Manufacturer Product Number | TO-24611-D60 |
Description | MIC ANALOG OMNI 0.141"LX0.141"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Omnidirectional () Solder Pads |
Category | Direction Omnidirectional |
Manufacturer Knowles | Termination Solder Pads |
Series | Size / Dimension 0.141" L x 0.141" W (3.57mm x 3.57mm) |
Packaging Tray | Height (Max) 0.053" (1.35mm) |
Part Status Active | Shape Square |
Output Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,72680 € | 443,17 € |
| Unit Price without VAT: | 17,72680 € |
|---|---|
| Unit Price with VAT: | 21,09489 € |

